
NV3600DC001GE1S | |
|---|---|
DigiKey Part Number | 2129-NV3600DC001GE1STR-ND - Tape & Reel (TR) 2129-NV3600DC001GE1SCT-ND - Cut Tape (CT) 2129-NV3600DC001GE1SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV3600DC001GE1S |
Description | CMOS OUTPUT, VOLTAGE DETECTOR WI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5-DC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.3V | |
Output | Open Drain or Open Collector | |
Reset | Active High | |
Reset Timeout | 40µs Typical | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5-DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,29000 | € 1,29 |
| 10 | € 0,94100 | € 9,41 |
| 25 | € 0,85320 | € 21,33 |
| 100 | € 0,75750 | € 75,75 |
| 250 | € 0,71188 | € 177,97 |
| 500 | € 0,68436 | € 342,18 |
| 1 000 | € 0,66172 | € 661,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,63375 | € 1 901,25 |
| 6 000 | € 0,62006 | € 3 720,36 |
| 9 000 | € 0,61321 | € 5 518,89 |
| Unit Price without VAT: | € 1,29000 |
|---|---|
| Unit Price with VAT: | € 1,56090 |