Supervisor Open Drain or Open Collector 1 Channel SOT-23-5-DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NV3600DC001GE1S

DigiKey Part Number
2129-NV3600DC001GE1STR-ND - Tape & Reel (TR)
2129-NV3600DC001GE1SCT-ND - Cut Tape (CT)
2129-NV3600DC001GE1SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NV3600DC001GE1S
Description
CMOS OUTPUT, VOLTAGE DETECTOR WI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5-DC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nisshinbo Micro Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
3.3V
Output
Open Drain or Open Collector
Reset
Active High
Reset Timeout
40µs Typical
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5-DC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,29000€ 1,29
10€ 0,94100€ 9,41
25€ 0,85320€ 21,33
100€ 0,75750€ 75,75
250€ 0,71188€ 177,97
500€ 0,68436€ 342,18
1 000€ 0,66172€ 661,72
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,63375€ 1 901,25
6 000€ 0,62006€ 3 720,36
9 000€ 0,61321€ 5 518,89
Manufacturers Standard Package
Unit Price without VAT:€ 1,29000
Unit Price with VAT:€ 1,56090