
NT1819NAAE2S | |
|---|---|
DigiKey Part Number | 2129-NT1819NAAE2STR-ND - Tape & Reel (TR) 2129-NT1819NAAE2SDKR-ND - Digi-Reel® 2129-NT1819NAAE2SCT-ND |
Manufacturer | |
Manufacturer Product Number | NT1819NAAE2S |
Description | ABSORPTIVE HIGH ISOLATION SPDT S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 5G, Cellular SPDT 50Ohm 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Digi-Reel® - | |
Part Status | Active | |
RF Type | 5G, Cellular | |
Topology | Absorptive | |
Circuit | SPDT | |
Frequency Range | 200MHz ~ 7.125GHz | |
Isolation | 51dB | |
Insertion Loss | 1.2dB | |
Test Frequency | 7.125GHz | |
P1dB | - | |
IIP3 | - | |
Features | DC Blocked | |
Impedance | 50Ohm | |
Voltage - Supply | 2.5V ~ 5V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 1,09628 | € 1 644,42 |
| 3 000 | € 1,07074 | € 3 212,22 |
| 4 500 | € 1,05796 | € 4 760,82 |
| 7 500 | € 1,04379 | € 7 828,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,07000 | € 2,07 |
| 10 | € 1,54100 | € 15,41 |
| 25 | € 1,40760 | € 35,19 |
| 100 | € 1,26080 | € 126,08 |
| 250 | € 1,19068 | € 297,67 |
| 500 | € 1,14846 | € 574,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,07000 | € 2,07 |
| 10 | € 1,54100 | € 15,41 |
| 25 | € 1,40760 | € 35,19 |
| 100 | € 1,26080 | € 126,08 |
| 250 | € 1,19068 | € 297,67 |
| 500 | € 1,14846 | € 574,23 |
| Unit Price without VAT: | € 2,07000 |
|---|---|
| Unit Price with VAT: | € 2,50470 |

