
NJW4104U3-05BT1-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJW4104U3-05BT1-TE1TR-ND - Tape & Reel (TR) 2129-NJW4104U3-05BT1-TE1CT-ND - Cut Tape (CT) 2129-NJW4104U3-05BT1-TE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJW4104U3-05BT1-TE1 |
Description | IC REG LINEAR 5V 200MA SOT89-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.46V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 12 µA | |
PSRR | 36dB (1kHz) | |
Control Features | Current Limit | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,06000 | € 1,06 |
| 10 | € 0,76300 | € 7,63 |
| 25 | € 0,69080 | € 17,27 |
| 100 | € 0,61070 | € 61,07 |
| 250 | € 0,57248 | € 143,12 |
| 500 | € 0,54942 | € 274,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,53047 | € 530,47 |
| 2 000 | € 0,51486 | € 1 029,72 |
| 3 000 | € 0,50703 | € 1 521,09 |
| 5 000 | € 0,49837 | € 2 491,85 |
| 7 000 | € 0,49331 | € 3 453,17 |
| 10 000 | € 0,48844 | € 4 884,40 |
| Unit Price without VAT: | € 1,06000 |
|---|---|
| Unit Price with VAT: | € 1,28260 |
