
NJW1933F1-AT-TE2 | |
|---|---|
DigiKey Part Number | 2129-NJW1933F1-AT-TE2TR-ND - Tape & Reel (TR) 2129-NJW1933F1-AT-TE2CT-ND - Cut Tape (CT) 2129-NJW1933F1-AT-TE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJW1933F1-AT-TE2 |
Description | IC REG BUCK ADJ 1.5A SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.245V 1 Output 1.5A SOT-23-6 |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 40V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 105°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-6-1 |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,29000 | € 1,29 |
| 10 | € 0,93800 | € 9,38 |
| 25 | € 0,85080 | € 21,27 |
| 100 | € 0,75480 | € 75,48 |
| 250 | € 0,70908 | € 177,27 |
| 500 | € 0,68148 | € 340,74 |
| 1 000 | € 0,66717 | € 667,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,63074 | € 1 892,22 |
| 6 000 | € 0,61703 | € 3 702,18 |
| 9 000 | € 0,61015 | € 5 491,35 |
| Unit Price without VAT: | € 1,29000 |
|---|---|
| Unit Price with VAT: | € 1,56090 |


