


NJM2872BF18-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJM2872BF18-TE1TR-ND - Tape & Reel (TR) 2129-NJM2872BF18-TE1CT-ND - Cut Tape (CT) 2129-NJM2872BF18-TE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJM2872BF18-TE1 |
Description | IC REG LINEAR 1.8V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 (MTP5) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 180 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 14V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SOT-23-5 (MTP5) |
Voltage Dropout (Max) 0.1V @ 60mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,53000 | € 0,53 |
| 10 | € 0,37000 | € 3,70 |
| 25 | € 0,33160 | € 8,29 |
| 100 | € 0,28910 | € 28,91 |
| 250 | € 0,26880 | € 67,20 |
| 500 | € 0,25662 | € 128,31 |
| 1 000 | € 0,24658 | € 246,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,23419 | € 702,57 |
| 6 000 | € 0,22812 | € 1 368,72 |
| 9 000 | € 0,22508 | € 2 025,72 |
| 15 000 | € 0,22172 | € 3 325,80 |
| 21 000 | € 0,21975 | € 4 614,75 |
| 30 000 | € 0,21786 | € 6 535,80 |
| Unit Price without VAT: | € 0,53000 |
|---|---|
| Unit Price with VAT: | € 0,64130 |