ST-4EB502 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: € 0,83928
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 5 444
Unit Price: € 1,24000
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: € 0,68760
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 2 240
Unit Price: € 1,20000
Datasheet
5 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-4EB502

DigiKey Part Number
563-ST-4EB502-ND
Manufacturer
Manufacturer Product Number
ST-4EB502
Description
TRIMMER 5K OHM 0.25W GW TOP ADJ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Bulk
Part Status
Active
Resistance
5 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
Gull Wing
Size / Dimension
Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 0,94940€ 94,94
Manufacturers Standard Package
Unit Price without VAT:€ 0,94940
Unit Price with VAT:€ 1,14877