
SM-42TX102 | |
|---|---|
DigiKey Part Number | SM-42TX102TR-ND - Tape & Reel (TR) SM-42TX102CT-ND - Cut Tape (CT) SM-42TX102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM-42TX102 |
Description | TRIMMER 1K OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | SM-42TX102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 11.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,81000 | € 2,81 |
| 10 | € 2,34600 | € 23,46 |
| 25 | € 2,17960 | € 54,49 |
| 50 | € 2,06080 | € 103,04 |
| 100 | € 1,94790 | € 194,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 1,80748 | € 451,87 |
| 500 | € 1,70764 | € 853,82 |
| 750 | € 1,65171 | € 1 238,78 |
| 1 250 | € 1,58374 | € 1 979,67 |
| 1 750 | € 1,54046 | € 2 695,80 |
| 2 500 | € 1,49584 | € 3 739,60 |
| Unit Price without VAT: | € 2,81000 |
|---|---|
| Unit Price with VAT: | € 3,40010 |
