
SM-42TW504 | |
|---|---|
DigiKey Part Number | SM-42TW504TR-ND - Tape & Reel (TR) SM-42TW504CT-ND - Cut Tape (CT) SM-42TW504DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM-42TW504 |
Description | TRIMMER 500KOHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | SM-42TW504 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 11.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 500 kOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) |
Tolerance ±10% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM-42W504 | Nidec Components | 0 | SM-42W504-ND | € 2,08875 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,09000 | € 3,09 |
| 10 | € 2,57400 | € 25,74 |
| 25 | € 2,39120 | € 59,78 |
| 50 | € 2,26080 | € 113,04 |
| 100 | € 2,13680 | € 213,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 1,98272 | € 495,68 |
| 500 | € 1,87316 | € 936,58 |
| 750 | € 1,81180 | € 1 358,85 |
| 1 250 | € 1,73722 | € 2 171,53 |
| 1 750 | € 1,68972 | € 2 957,01 |
| 2 500 | € 1,64076 | € 4 101,90 |
| Unit Price without VAT: | € 3,09000 |
|---|---|
| Unit Price with VAT: | € 3,73890 |



