
SH-7040TB | |
|---|---|
DigiKey Part Number | 563-SH-7040TBTR-ND - Tape & Reel (TR) 563-SH-7040TBCT-ND - Cut Tape (CT) 563-SH-7040TBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH-7040TB |
Description | SW ROTARY DIP GRAY CODE 0.1A 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Gray Code 10 Position Surface Mount Rotary for Tool Actuator 100mA 5VDC |
Datasheet | Datasheet |
EDA/CAD Models | SH-7040TB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | Gray Code | |
Number of Positions | 10 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 5VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.148" (3.75mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.287" (7.30mm) | |
Mechanical Life | - | |
Electrical Life | 10,000 Steps | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,60000 | € 2,60 |
| 10 | € 2,18200 | € 21,82 |
| 25 | € 2,02240 | € 50,56 |
| 100 | € 1,80180 | € 180,18 |
| 250 | € 1,67280 | € 418,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,58528 | € 792,64 |
| 1 000 | € 1,50646 | € 1 506,46 |
| 1 500 | € 1,46435 | € 2 196,53 |
| 2 500 | € 1,41536 | € 3 538,40 |
| 3 500 | € 1,38550 | € 4 849,25 |
| 5 000 | € 1,35584 | € 6 779,20 |
| Unit Price without VAT: | € 2,60000 |
|---|---|
| Unit Price with VAT: | € 3,14600 |