
LC20G-101 1/300 | |
|---|---|
DigiKey Part Number | 563-2095-ND |
Manufacturer | |
Manufacturer Product Number | LC20G-101 1/300 |
Description | GEARMOTOR 20 RPM 12V |
Customer Reference | |
Detailed Description | DC Motor Gearmotor 20 RPM 12VDC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | - | |
Voltage - Rated | 12VDC | |
RPM | 20 RPM | |
Torque - Rated (oz-in / mNm) | 3.47 / 24.5 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.787" Dia (20.00mm) | |
Diameter - Shaft | 0.118" (3.00mm) | |
Length - Shaft and Bearing | 0.276" (7.00mm) | |
Mounting Hole Spacing | 0.205" (5.20mm) | |
Termination Style | Screw Terminal | |
Features | - | |
Gear Reduction Ratio | 300 | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.133 lb (60.33 g) | |
Base Product Number |