CFS-0103MB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: € 1,11000
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 7 260
Unit Price: € 0,82000
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 2 633
Unit Price: € 0,82000
Datasheet
Dip Switch SPST 1 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFS-0103MB

DigiKey Part Number
563-CFS-0103MB-ND
Manufacturer
Manufacturer Product Number
CFS-0103MB
Description
SWITCH SLIDE DIP SPST 0.1A 6V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 1 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
Nidec Components
Height Above Board
0.185" (4.70mm)
Series
Mounting Type
Surface Mount
Packaging
Tube
Termination Style
Gull Wing
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
No
Number of Positions
1
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
100mA
Body Material
Polyphenylene Sulfide (PPS)
Voltage Rating
6VDC
Length
0.156" (3.96mm)
Actuator Type
Slide (Standard)
Electrical Life
1,000 Cycles
Actuator Level
Raised
Base Product Number
Contact Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFS-0102MBNidec Components0563-2000-5-ND€ 1,11000Parametric Equivalent
CFS-0102TBNidec Components7 260563-CFS-0102CT-ND€ 0,82000Parametric Equivalent
CFS-0103TBNidec Components2 633563-CFS-0103CT-ND€ 0,82000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
236€ 0,73008€ 172,30
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 0,73008
Unit Price with VAT:€ 0,88340