
8A2011C-Z | |
|---|---|
DigiKey Part Number | 563-1638-ND |
Manufacturer | |
Manufacturer Product Number | 8A2011C-Z |
Description | SWITCH TOGGLE DPDT 25MA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 25mA (DC) | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard Round | |
Actuator Length | 10.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 6.50mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | Sealed - Flux Protection | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | - | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,20000 | € 7,20 |
| 10 | € 6,21500 | € 62,15 |
| 25 | € 5,86120 | € 146,53 |
| 50 | € 5,60580 | € 280,29 |
| 100 | € 5,36150 | € 536,15 |
| 250 | € 5,05412 | € 1 263,53 |
| 500 | € 4,83292 | € 2 416,46 |
| 1 000 | € 4,62101 | € 4 621,01 |
| Unit Price without VAT: | € 7,20000 |
|---|---|
| Unit Price with VAT: | € 8,71200 |