
C-CT-10 | |
|---|---|
DigiKey Part Number | 563-1391-ND |
Manufacturer | |
Manufacturer Product Number | C-CT-10 |
Description | CURR SENSE XFMR 60A IN-LINE |
Customer Reference | |
Detailed Description | 60 A Current Sense Transformer 10Hz ~ 5kHz Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency Range | 10Hz ~ 5kHz | |
Type | Non-Invasive (Split Core) | |
Current Rating (Amps) | 60 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 3000:1 | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Free Hanging (In-Line) | |
Size / Dimension | 1.039" L x 1.004" W (26.40mm x 25.50mm) | |
Height - Seated (Max) | 1.705" (43.30mm) | |
Termination Style | Wire Leads | |
Weight | 0.088 lb (39.92 g) |