



UZT1V220MCL1GB | |
|---|---|
DigiKey Part Number | 493-10174-2-ND - Tape & Reel (TR) 493-10174-1-ND - Cut Tape (CT) 493-10174-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UZT1V220MCL1GB |
Description | CAP ALUM 22UF 20% 35V SMD |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UZT1V220MCL1GB Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 36 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 54 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.181" (4.60mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,73000 | € 0,73 |
| 10 | € 0,46200 | € 4,62 |
| 50 | € 0,34840 | € 17,42 |
| 100 | € 0,31230 | € 31,23 |
| 500 | € 0,25010 | € 125,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,23045 | € 230,45 |
| 2 000 | € 0,21413 | € 428,26 |
| 3 000 | € 0,20589 | € 617,67 |
| 5 000 | € 0,19670 | € 983,50 |
| 7 000 | € 0,19131 | € 1 339,17 |
| 10 000 | € 0,18609 | € 1 860,90 |
| Unit Price without VAT: | € 0,73000 |
|---|---|
| Unit Price with VAT: | € 0,88330 |