22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UZT1V220MCL1GB

DigiKey Part Number
493-10174-2-ND - Tape & Reel (TR)
493-10174-1-ND - Cut Tape (CT)
493-10174-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UZT1V220MCL1GB
Description
CAP ALUM 22UF 20% 35V SMD
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UZT1V220MCL1GB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
36 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
54 mA @ 10 kHz
Part Status
Active
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
Height - Seated (Max)
0.181" (4.60mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 818
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,73000€ 0,73
10€ 0,46200€ 4,62
50€ 0,34840€ 17,42
100€ 0,31230€ 31,23
500€ 0,25010€ 125,05
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,23045€ 230,45
2 000€ 0,21413€ 428,26
3 000€ 0,20589€ 617,67
5 000€ 0,19670€ 983,50
7 000€ 0,19131€ 1 339,17
10 000€ 0,18609€ 1 860,90
Manufacturers Standard Package
Unit Price without VAT:€ 0,73000
Unit Price with VAT:€ 0,88330