Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




UZT1H010MCL1GB | |
|---|---|
DigiKey Part Number | 493-10179-2-ND - Tape & Reel (TR) 493-10179-1-ND - Cut Tape (CT) 493-10179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UZT1H010MCL1GB |
Description | CAP ALUM 1UF 20% 50V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UZT1H010MCL1GB Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 5.4 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 8.1 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.181" (4.60mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UZG1H010MCL1GB | Nichicon | 2 515 | 493-10065-1-ND | € 0,77000 | Direct |
| EEE-FC1H1R0R | Panasonic Industry | 19 863 | PCE4014CT-ND | € 0,33000 | Similar |
| EEE-HA1H1R0AR | Panasonic Industry | 3 024 | PCE4670CT-ND | € 0,31000 | Similar |
| EEE-HA1H1R0R | Panasonic Industry | 21 656 | PCE4212CT-ND | € 0,26000 | Similar |
| EEE-HB1H1R0AR | Panasonic Industry | 1 433 | PCE4760CT-ND | € 0,33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,69000 | € 0,69 |
| 10 | € 0,43300 | € 4,33 |
| 50 | € 0,32580 | € 16,29 |
| 100 | € 0,29180 | € 29,18 |
| 500 | € 0,23292 | € 116,46 |
| 1 000 | € 0,21437 | € 214,37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,19896 | € 397,92 |
| 4 000 | € 0,18614 | € 744,56 |
| 6 000 | € 0,17967 | € 1 078,02 |
| 10 000 | € 0,17247 | € 1 724,70 |
| 14 000 | € 0,16823 | € 2 355,22 |
| 20 000 | € 0,16414 | € 3 282,80 |
| Unit Price without VAT: | € 0,69000 |
|---|---|
| Unit Price with VAT: | € 0,83490 |







