



UZG1V220MCL1GB | |
|---|---|
DigiKey Part Number | 493-10060-2-ND - Tape & Reel (TR) 493-10060-1-ND - Cut Tape (CT) 493-10060-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UZG1V220MCL1GB |
Description | CAP ALUM 22UF 20% 35V SMD |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UZG1V220MCL1GB Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 36 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 54 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.156" (3.95mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,77000 | € 0,77 |
| 10 | € 0,48600 | € 4,86 |
| 50 | € 0,36680 | € 18,34 |
| 100 | € 0,32920 | € 32,92 |
| 500 | € 0,26410 | € 132,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,24358 | € 243,58 |
| 2 000 | € 0,22653 | € 453,06 |
| 3 000 | € 0,21792 | € 653,76 |
| 5 000 | € 0,20833 | € 1 041,65 |
| 7 000 | € 0,20270 | € 1 418,90 |
| 10 000 | € 0,19725 | € 1 972,50 |
| Unit Price without VAT: | € 0,77000 |
|---|---|
| Unit Price with VAT: | € 0,93170 |