Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




UWZ1C100MCL1GB | |
|---|---|
DigiKey Part Number | 493-9925-2-ND - Tape & Reel (TR) 493-9925-1-ND - Cut Tape (CT) 493-9925-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWZ1C100MCL1GB |
Description | CAP ALUM 10UF 20% 16V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWZ1C100MCL1GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 18 mA @ 120 Hz | |
Ripple Current @ High Frequency | 27 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,33000 | € 0,33 |
| 10 | € 0,20100 | € 2,01 |
| 50 | € 0,14740 | € 7,37 |
| 100 | € 0,13020 | € 13,02 |
| 500 | € 0,10060 | € 50,30 |
| 1 000 | € 0,09124 | € 91,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,08344 | € 166,88 |
| 4 000 | € 0,07695 | € 307,80 |
| 6 000 | € 0,07368 | € 442,08 |
| 10 000 | € 0,07003 | € 700,30 |
| 14 000 | € 0,06788 | € 950,32 |
| 20 000 | € 0,06581 | € 1 316,20 |
| Unit Price without VAT: | € 0,33000 |
|---|---|
| Unit Price with VAT: | € 0,39930 |









