47 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UWT1A470MCL1GB

DigiKey Part Number
493-2164-2-ND - Tape & Reel (TR)
493-2164-1-ND - Cut Tape (CT)
493-2164-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWT1A470MCL1GB
Description
CAP ALUM 47UF 20% 10V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
47 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UWT1A470MCL1GB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
46 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
69 mA @ 10 kHz
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.213" (5.40mm)
Voltage - Rated
10 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Lifetime @ Temp.
1000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UUA1A470MCL1GSNichicon1 684493-9444-1-ND€ 0,50000Direct
UCL1C470MCL1GSNichicon2 381493-3917-1-ND€ 0,52000Upgrade
UCL1E470MCL1GSNichicon5 397493-3935-1-ND€ 0,51000Upgrade
UCD1A470MCL1GSNichicon1 792493-17509-1-ND€ 0,47000Similar
UCL1A470MCL1GSNichicon3 029493-3901-1-ND€ 0,51000Similar
In-Stock: 6 047
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,36000€ 0,36
10€ 0,22300€ 2,23
50€ 0,16360€ 8,18
100€ 0,14480€ 14,48
500€ 0,11236€ 56,18
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,10209€ 102,09
2 000€ 0,09356€ 187,12
3 000€ 0,08925€ 267,75
5 000€ 0,08444€ 422,20
7 000€ 0,08161€ 571,27
10 000€ 0,07888€ 788,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,36000
Unit Price with VAT:€ 0,43560