



UWG1E101MNL1GS | |
|---|---|
DigiKey Part Number | 493-6312-2-ND - Tape & Reel (TR) 493-6312-1-ND - Cut Tape (CT) 493-6312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWG1E101MNL1GS |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWG1E101MNL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 225 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 450 mA @ 100 kHz |
Part Status Active | Impedance 300 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,76000 | € 0,76 |
| 10 | € 0,47600 | € 4,76 |
| 50 | € 0,35920 | € 17,96 |
| 100 | € 0,32210 | € 32,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,25826 | € 129,13 |
| 1 000 | € 0,23810 | € 238,10 |
| 1 500 | € 0,22793 | € 341,89 |
| 2 500 | € 0,21659 | € 541,48 |
| 3 500 | € 0,20992 | € 734,72 |
| 5 000 | € 0,20348 | € 1 017,40 |
| Unit Price without VAT: | € 0,76000 |
|---|---|
| Unit Price with VAT: | € 0,91960 |