



UWG1A151MCL1GS | |
|---|---|
DigiKey Part Number | 493-9739-2-ND - Tape & Reel (TR) 493-9739-1-ND - Cut Tape (CT) 493-9739-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWG1A151MCL1GS |
Description | CAP ALUM 150UF 20% 10V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWG1A151MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 115 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 230 mA @ 100 kHz |
Part Status Active | Impedance 400 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.244" (6.20mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,63000 | € 0,63 |
| 10 | € 0,39600 | € 3,96 |
| 50 | € 0,29640 | € 14,82 |
| 100 | € 0,26510 | € 26,51 |
| 500 | € 0,21080 | € 105,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,19369 | € 193,69 |
| 2 000 | € 0,17946 | € 358,92 |
| 3 000 | € 0,17227 | € 516,81 |
| 5 000 | € 0,16426 | € 821,30 |
| 7 000 | € 0,15956 | € 1 116,92 |
| 10 000 | € 0,15501 | € 1 550,10 |
| Unit Price without VAT: | € 0,63000 |
|---|---|
| Unit Price with VAT: | € 0,76230 |