47 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UWD1A470MCL1GS

DigiKey Part Number
493-9650-2-ND - Tape & Reel (TR)
493-9650-1-ND - Cut Tape (CT)
493-9650-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWD1A470MCL1GS
Description
CAP ALUM 47UF 20% 10V SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
47 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UWD1A470MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
115 mA @ 120 Hz
Ripple Current @ High Frequency
230 mA @ 100 kHz
Impedance
440 mOhms
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.228" (5.80mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 011
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,46000€ 0,46
10€ 0,28600€ 2,86
50€ 0,21180€ 10,59
100€ 0,18840€ 18,84
500€ 0,14786€ 73,93
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,13509€ 135,09
2 000€ 0,12443€ 248,86
3 000€ 0,11840€ 355,20
5 000€ 0,11234€ 561,70
7 000€ 0,10747€ 752,29
10 000€ 0,10263€ 1 026,30
12 000€ 0,10246€ 1 229,52
24 000€ 0,09910€ 2 378,40
25 000€ 0,09881€ 2 470,25
Manufacturers Standard Package
Unit Price without VAT:€ 0,46000
Unit Price with VAT:€ 0,55660