



UVY2V470MHD1TN | |
|---|---|
DigiKey Part Number | 493-7471-1-ND - Cut Tape (CT) 493-7471-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY2V470MHD1TN |
Description | CAP ALUM 47UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY2V470MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 210 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 241.5 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCS2G470MHD1TN | Nichicon | 207 | 493-13291-1-ND | € 2,23000 | Upgrade |
| UAS2G470MHD | Nichicon | 81 | 493-7487-ND | € 2,80000 | Parametric Equivalent |
| UVY2G470MHD | Nichicon | 697 | 493-16199-ND | € 2,10000 | Parametric Equivalent |
| UVY2G470MHD1TN | Nichicon | 150 | 493-12990-1-ND | € 2,10000 | Parametric Equivalent |
| 400PX47MEFC16X25 | Rubycon | 479 | 1189-400PX47MEFC16X25-ND | € 2,06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,90000 | € 1,90 |
| 10 | € 1,24700 | € 12,47 |
| 50 | € 0,97680 | € 48,84 |
| 100 | € 0,89120 | € 89,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 0,79980 | € 199,95 |
| 500 | € 0,74406 | € 372,03 |
| 750 | € 0,71593 | € 536,95 |
| 1 250 | € 0,68458 | € 855,72 |
| 1 750 | € 0,66615 | € 1 165,76 |
| 2 500 | € 0,64835 | € 1 620,88 |
| Unit Price without VAT: | € 1,90000 |
|---|---|
| Unit Price with VAT: | € 2,29900 |