



UVK1V222MHD1TN | |
|---|---|
DigiKey Part Number | 493-12595-1-ND - Cut Tape (CT) 493-12595-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK1V222MHD1TN |
Description | CAP ALUM 2200UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK1V222MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.8 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.07 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,50000 | € 1,50 |
| 10 | € 0,97700 | € 9,77 |
| 50 | € 0,75820 | € 37,91 |
| 100 | € 0,68880 | € 68,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 0,61232 | € 153,08 |
| 500 | € 0,56726 | € 283,63 |
| 750 | € 0,54451 | € 408,38 |
| 1 250 | € 0,51914 | € 648,93 |
| 1 750 | € 0,50422 | € 882,38 |
| 2 500 | € 0,48982 | € 1 224,55 |
| Unit Price without VAT: | € 1,50000 |
|---|---|
| Unit Price with VAT: | € 1,81500 |