



UUQ1H3R3MCL1GB | |
|---|---|
DigiKey Part Number | 493-17493-2-ND - Tape & Reel (TR) 493-17493-1-ND - Cut Tape (CT) 493-17493-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUQ1H3R3MCL1GB |
Description | CAP ALUM 3.3UF 20% 50V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUQ1H3R3MCL1GB Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 14 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 21 mA @ 10 kHz |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUA1H3R3MCL1GS | Nichicon | 9 621 | 493-9461-1-ND | € 0,47000 | Upgrade |
| UWZ1H3R3MCL1GB | Nichicon | 3 994 | 493-9943-1-ND | € 0,31000 | Parametric Equivalent |
| EEE-FC1H3R3R | Panasonic Industry | 4 605 | PCE4019CT-ND | € 0,33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,43000 | € 0,43 |
| 10 | € 0,26600 | € 2,66 |
| 50 | € 0,19680 | € 9,84 |
| 100 | € 0,17470 | € 17,47 |
| 500 | € 0,13666 | € 68,33 |
| 1 000 | € 0,12462 | € 124,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,11461 | € 229,22 |
| 4 000 | € 0,10628 | € 425,12 |
| 6 000 | € 0,10208 | € 612,48 |
| 10 000 | € 0,09740 | € 974,00 |
| 14 000 | € 0,09464 | € 1 324,96 |
| 20 000 | € 0,09198 | € 1 839,60 |
| Unit Price without VAT: | € 0,43000 |
|---|---|
| Unit Price with VAT: | € 0,52030 |