



UUA1A470MCL1GS | |
|---|---|
DigiKey Part Number | 493-9444-2-ND - Tape & Reel (TR) 493-9444-1-ND - Cut Tape (CT) 493-9444-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUA1A470MCL1GS |
Description | CAP ALUM 47UF 20% 10V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUA1A470MCL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 50 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 75 mA @ 10 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.228" (5.80mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,50000 | € 0,50 |
| 10 | € 0,31200 | € 3,12 |
| 50 | € 0,23140 | € 11,57 |
| 100 | € 0,20600 | € 20,60 |
| 500 | € 0,16210 | € 81,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,14825 | € 148,25 |
| 2 000 | € 0,13673 | € 273,46 |
| 3 000 | € 0,13090 | € 392,70 |
| 5 000 | € 0,12442 | € 622,10 |
| 7 000 | € 0,12060 | € 844,20 |
| 10 000 | € 0,11692 | € 1 169,20 |
| Unit Price without VAT: | € 0,50000 |
|---|---|
| Unit Price with VAT: | € 0,60500 |