



URZ1E471MPD1TD | |
|---|---|
DigiKey Part Number | 493-11953-1-ND - Cut Tape (CT) 493-11953-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | URZ1E471MPD1TD |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | URZ1E471MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 370 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 555 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,81000 | € 0,81 |
| 10 | € 0,51700 | € 5,17 |
| 50 | € 0,39140 | € 19,57 |
| 100 | € 0,35130 | € 35,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,28260 | € 141,30 |
| 1 000 | € 0,26091 | € 260,91 |
| 1 500 | € 0,24996 | € 374,94 |
| 2 500 | € 0,23776 | € 594,40 |
| 3 500 | € 0,23058 | € 807,03 |
| 5 000 | € 0,22365 | € 1 118,25 |
| Unit Price without VAT: | € 0,81000 |
|---|---|
| Unit Price with VAT: | € 0,98010 |