



URS1J471MHD1TN | |
|---|---|
DigiKey Part Number | 493-12095-1-ND - Cut Tape (CT) 493-12095-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | URS1J471MHD1TN |
Description | CAP ALUM 470UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | URS1J471MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 900 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.35 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,20000 | € 1,20 |
| 10 | € 0,76800 | € 7,68 |
| 50 | € 0,59060 | € 29,53 |
| 100 | € 0,53410 | € 53,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 0,47384 | € 118,46 |
| 500 | € 0,43706 | € 218,53 |
| 750 | € 0,41851 | € 313,88 |
| 1 250 | € 0,39781 | € 497,26 |
| 1 750 | € 0,38563 | € 674,85 |
| 2 500 | € 0,37388 | € 934,70 |
| Unit Price without VAT: | € 1,20000 |
|---|---|
| Unit Price with VAT: | € 1,45200 |