Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UPW1J330MED1TD | |
|---|---|
DigiKey Part Number | 493-11501-1-ND - Cut Tape (CT) 493-11501-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1J330MED1TD |
Description | CAP ALUM 33UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1J330MED1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 75 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 250 mA @ 100 kHz |
Part Status Obsolete | Impedance 710 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPS1J330MED1TD | Nichicon | 1 285 | 493-5375-1-ND | € 0,37000 | Parametric Equivalent |
| 860080773006 | Würth Elektronik | 1 877 | 732-9126-1-ND | € 0,17000 | Parametric Equivalent |
| RJA330M1JBK-0611S | Surge | 0 | 4403-RJA330M1JBK-0611S-ND | € 0,04001 | Parametric Equivalent |
| RXK330M1JBK-0611S | Surge | 0 | 4403-RXK330M1JBK-0611S-ND | € 0,04379 | Parametric Equivalent |
| RXW330M1JBK-0611S | Surge | 0 | 4403-RXW330M1JBK-0611S-ND | € 0,04505 | Parametric Equivalent |




