



UPV1H680MGD1TD | |
|---|---|
DigiKey Part Number | 493-11869-1-ND - Cut Tape (CT) 493-11869-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPV1H680MGD1TD |
Description | CAP ALUM 68UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 68 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPV1H680MGD1TD Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 280 mOhms |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPV1H680MGD | Nichicon | 2 916 | UPV1H680MGD-ND | € 0,63000 | Parametric Equivalent |
| UPV1H680MGD1TA | Nichicon | 967 | 493-UPV1H680MGD1TACT-ND | € 0,80000 | Parametric Equivalent |
| 860160674018 | Würth Elektronik | 195 | 732-9596-1-ND | € 0,30000 | Parametric Equivalent |
| RXW680M1JBK-0811S | Surge | 0 | 4403-RXW680M1JBK-0811S-ND | € 0,06447 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,64000 | € 0,64 |
| 10 | € 0,40000 | € 4,00 |
| 50 | € 0,30020 | € 15,01 |
| 100 | € 0,26830 | € 26,83 |
| 500 | € 0,21342 | € 106,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,19611 | € 196,11 |
| 2 000 | € 0,18171 | € 363,42 |
| 3 000 | € 0,17444 | € 523,32 |
| 5 000 | € 0,16634 | € 831,70 |
| 7 000 | € 0,16158 | € 1 131,06 |
| 10 000 | € 0,15698 | € 1 569,80 |
| Unit Price without VAT: | € 0,64000 |
|---|---|
| Unit Price with VAT: | € 0,77440 |