



UPV1C221MGD1TA | |
|---|---|
DigiKey Part Number | 493-UPV1C221MGD1TACT-ND - Cut Tape (CT) UPV1C221MGD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPV1C221MGD1TA |
Description | CAP ALUM 220UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPV1C221MGD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 460 mA @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 270 mOhms |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860160374017 | Würth Elektronik | 41 | 732-9470-1-ND | € 0,28000 | Parametric Equivalent |
| 860160474017 | Würth Elektronik | 1 335 | 732-9517-1-ND | € 0,30000 | Parametric Equivalent |
| RXW221M1CBK-0811S | Surge | 990 | 4403-RXW221M1CBK-0811S-ND | € 0,28000 | Parametric Equivalent |
| RXW221M1EBK-0811S | Surge | 982 | 4403-RXW221M1EBK-0811S-ND | € 0,28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,76000 | € 0,76 |
| 10 | € 0,47800 | € 4,78 |
| 50 | € 0,36060 | € 18,03 |
| 100 | € 0,32360 | € 32,36 |
| 500 | € 0,25942 | € 129,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,17842 | € 178,42 |
| 2 000 | € 0,16509 | € 330,18 |
| 3 000 | € 0,15835 | € 475,05 |
| 5 000 | € 0,15085 | € 754,25 |
| 7 000 | € 0,14643 | € 1 025,01 |
| 10 000 | € 0,14217 | € 1 421,70 |
| Unit Price without VAT: | € 0,76000 |
|---|---|
| Unit Price with VAT: | € 0,91960 |