



UPM2G2R2MPD1TD | |
|---|---|
DigiKey Part Number | 493-12054-1-ND - Cut Tape (CT) 493-12054-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM2G2R2MPD1TD |
Description | CAP ALUM 2.2UF 20% 400V RADIAL |
Customer Reference | |
Detailed Description | 2.2 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM2G2R2MPD1TD Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 28 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 44.8 mA @ 10 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 0.669" (17.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW2G2R2MPD1TD | Nichicon | 287 | 493-11886-1-ND | € 0,66000 | Direct |
| UVZ2W2R2MPD | Nichicon | 2 007 | 493-1455-ND | € 0,54000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,82000 | € 0,82 |
| 10 | € 0,52200 | € 5,22 |
| 50 | € 0,39460 | € 19,73 |
| 100 | € 0,35470 | € 35,47 |
| Unit Price without VAT: | € 0,82000 |
|---|---|
| Unit Price with VAT: | € 0,99220 |