



UPM1V471MHD6TN | |
|---|---|
DigiKey Part Number | 493-12209-1-ND - Cut Tape (CT) 493-12209-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1V471MHD6TN |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1V471MHD6TN Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.01 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.27 A @ 10 kHz |
Part Status Not For New Designs | Impedance 55 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.669" (17.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1V471MHD6TN | Nichicon | 1 468 | 493-12125-1-ND | € 1,27000 | Direct |
| UPM1V471MHD6 | Nichicon | 469 | 493-15791-ND | € 1,52000 | Parametric Equivalent |
| UPM1V471MHD6AA | Nichicon | 925 | UPM1V471MHD6AA-ND | € 1,31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,52000 | € 1,52 |
| 10 | € 0,98800 | € 9,88 |
| 50 | € 0,76720 | € 38,36 |
| 100 | € 0,69700 | € 69,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 0,62220 | € 155,55 |
| 500 | € 0,57654 | € 288,27 |
| 750 | € 0,55349 | € 415,12 |
| 1 250 | € 0,52780 | € 659,75 |
| 1 750 | € 0,51270 | € 897,23 |
| 2 500 | € 0,49811 | € 1 245,28 |
| Unit Price without VAT: | € 1,52000 |
|---|---|
| Unit Price with VAT: | € 1,83920 |