



UPM1J680MPD6TD | |
|---|---|
DigiKey Part Number | 493-11835-1-ND - Cut Tape (CT) 493-11835-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1J680MPD6TD |
Description | CAP ALUM 68UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 68 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1J680MPD6TD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 310 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 495 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 190 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.571" (14.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1J680MPD6TD | Nichicon | 5 670 | 493-5082-1-ND | € 0,47000 | Direct |
| UPM1J680MPD6 | Nichicon | 1 125 | 493-15773-ND | € 0,61000 | Parametric Equivalent |
| 860080775010 | Würth Elektronik | 406 | 732-9130-1-ND | € 0,35000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,61000 | € 0,61 |
| 10 | € 0,38000 | € 3,80 |
| 50 | € 0,28480 | € 14,24 |
| 100 | € 0,25430 | € 25,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,20184 | € 100,92 |
| 1 000 | € 0,18529 | € 185,29 |
| 1 500 | € 0,17693 | € 265,39 |
| 2 500 | € 0,16760 | € 419,00 |
| 3 500 | € 0,16212 | € 567,42 |
| 5 000 | € 0,15682 | € 784,10 |
| Unit Price without VAT: | € 0,61000 |
|---|---|
| Unit Price with VAT: | € 0,73810 |