



UPM1J680MPD1TD | |
|---|---|
DigiKey Part Number | 493-5264-1-ND - Cut Tape (CT) 493-5264-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1J680MPD1TD |
Description | CAP ALUM 68UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 68 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1J680MPD1TD Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 315 mA @ 120 Hz |
Part Status Active | Impedance 170 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,57000 | € 0,57 |
| 10 | € 0,35400 | € 3,54 |
| 50 | € 0,26420 | € 13,21 |
| 100 | € 0,23570 | € 23,57 |
| 500 | € 0,18646 | € 93,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,17065 | € 170,65 |
| 2 000 | € 0,15776 | € 315,52 |
| 3 000 | € 0,15124 | € 453,72 |
| 5 000 | € 0,14399 | € 719,95 |
| 7 000 | € 0,13972 | € 978,04 |
| 10 000 | € 0,13560 | € 1 356,00 |
| Unit Price without VAT: | € 0,57000 |
|---|---|
| Unit Price with VAT: | € 0,68970 |