



UPM1J680MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPM1J680MPD1TACT-ND - Cut Tape (CT) UPM1J680MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1J680MPD1TA |
Description | CAP ALUM 68UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 68 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1J680MPD1TA Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 315 mA @ 120 Hz |
Part Status Not For New Designs | Impedance 170 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1J680MPD1TA | Nichicon | 1 925 | 493-UPJ1J680MPD1TACT-ND | € 0,47000 | Direct |
| UPM1J680MPD | Nichicon | 1 959 | UPM1J680MPD-ND | € 0,57000 | Parametric Equivalent |
| UPM1J680MPD1TD | Nichicon | 1 196 | 493-5264-1-ND | € 0,57000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,72000 | € 0,72 |
| 10 | € 0,45200 | € 4,52 |
| 50 | € 0,34060 | € 17,03 |
| 100 | € 0,30520 | € 30,52 |
| 500 | € 0,24402 | € 122,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,22475 | € 224,75 |
| 2 000 | € 0,20872 | € 417,44 |
| 3 000 | € 0,20062 | € 601,86 |
| 5 000 | € 0,19160 | € 958,00 |
| 7 000 | € 0,18630 | € 1 304,10 |
| 10 000 | € 0,18118 | € 1 811,80 |
| Unit Price without VAT: | € 0,72000 |
|---|---|
| Unit Price with VAT: | € 0,87120 |