



UPM1J331MHD6TN | |
|---|---|
DigiKey Part Number | 493-12033-1-ND - Cut Tape (CT) 493-12033-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1J331MHD6TN |
Description | CAP ALUM 330UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1J331MHD6TN Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.08 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.41 A @ 10 kHz |
Part Status Not For New Designs | Impedance 50 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.669" (17.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1J331MHD6TN | Nichicon | 4 160 | 493-5075-1-ND | € 1,09000 | Direct |
| UPM1J331MHD6 | Nichicon | 431 | 493-15768-ND | € 1,06000 | Parametric Equivalent |
| UPM1J331MHD6AA | Nichicon | 0 | UPM1J331MHD6AA-ND | € 0,23848 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,25000 | € 1,25 |
| 10 | € 0,80400 | € 8,04 |
| 50 | € 0,61920 | € 30,96 |
| 100 | € 0,56050 | € 56,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 0,49768 | € 124,42 |
| 500 | € 0,45938 | € 229,69 |
| 750 | € 0,44005 | € 330,04 |
| 1 250 | € 0,41850 | € 523,12 |
| 1 750 | € 0,40582 | € 710,19 |
| 2 500 | € 0,39358 | € 983,95 |
| Unit Price without VAT: | € 1,25000 |
|---|---|
| Unit Price with VAT: | € 1,51250 |