Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UPM1H471MHD1AA | |
|---|---|
DigiKey Part Number | UPM1H471MHD1AA-ND |
Manufacturer | |
Manufacturer Product Number | UPM1H471MHD1AA |
Description | CAP ALUM 50V POLAR |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.5 A @ 10 kHz |
Part Status Active | Impedance 44 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1H471MHD | Nichicon | 0 | UPM1H471MHD-ND | € 1,34000 | Parametric Equivalent |
| UPM1H471MHD1CV | Nichicon | 0 | UPM1H471MHD1CV-ND | € 0,45529 | Parametric Equivalent |
| UPM1H471MHD1TO | Nichicon | 2 385 | 493-12239-1-ND | € 1,34000 | Parametric Equivalent |
| UPW1J471MHD | Nichicon | 4 303 | 493-1948-ND | € 1,15000 | Parametric Equivalent |
| UPW1J471MHD1AA | Nichicon | 0 | UPW1J471MHD1AA-ND | € 0,31773 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,45529 | € 455,29 |
| Unit Price without VAT: | € 0,45529 |
|---|---|
| Unit Price with VAT: | € 0,55090 |







