



UPJ1J680MPD1TD | |
|---|---|
DigiKey Part Number | 493-5081-1-ND - Cut Tape (CT) 493-5081-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1J680MPD1TD |
Description | CAP ALUM 68UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 68 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1J680MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 315 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 260 mOhms |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.630" (16.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1J680MPD1TD | Nichicon | 1 196 | 493-5264-1-ND | € 0,57000 | Direct |
| UPJ1J680MPD | Nichicon | 1 000 | 493-17051-ND | € 0,43000 | Parametric Equivalent |
| UPJ1J680MPD1TA | Nichicon | 1 925 | 493-UPJ1J680MPD1TACT-ND | € 0,47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,43000 | € 0,43 |
| 10 | € 0,26600 | € 2,66 |
| 50 | € 0,19700 | € 9,85 |
| 100 | € 0,17490 | € 17,49 |
| 500 | € 0,13678 | € 68,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,12472 | € 124,72 |
| 2 000 | € 0,11468 | € 229,36 |
| 3 000 | € 0,10961 | € 328,83 |
| 5 000 | € 0,10396 | € 519,80 |
| 7 000 | € 0,10064 | € 704,48 |
| 10 000 | € 0,09743 | € 974,30 |
| Unit Price without VAT: | € 0,43000 |
|---|---|
| Unit Price with VAT: | € 0,52030 |