Direct
Similar
Similar
Similar
Similar
Similar




UPJ1J330MED | |
|---|---|
DigiKey Part Number | UPJ1J330MED-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1J330MED |
Description | CAP ALUM 33UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1J330MED Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 170 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 305 mA @ 10 kHz |
Part Status Obsolete | Impedance 520 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.630" (16.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1J330MED1TD | Nichicon | 184 | 493-5073-1-ND | € 0,37000 | Direct |
| UPM1J330MED | Nichicon | 1 215 | UPM1J330MED-ND | € 0,50000 | Similar |
| EEU-FC1J330 | Panasonic Industry | 3 827 | P10764-ND | € 0,39000 | Similar |
| EEU-FC1J330B | Panasonic Industry | 1 689 | 10-EEU-FC1J330BCT-ND | € 0,40000 | Similar |
| EEU-FC1J330H | Panasonic Industry | 4 349 | 10-EEU-FC1J330HCT-ND | € 0,40000 | Similar |




