



UPJ1H680MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPJ1H680MPD1TACT-ND - Cut Tape (CT) UPJ1H680MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1H680MPD1TA |
Description | CAP ALUM 68UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 68 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1H680MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 255 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 410 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 280 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1H680MPD1TA | Nichicon | 1 935 | 493-UPM1H680MPD1TACT-ND | € 0,55000 | Direct |
| UPV1H680MGD1TA | Nichicon | 967 | 493-UPV1H680MGD1TACT-ND | € 0,80000 | Direct |
| UPW1J680MPD1TA | Nichicon | 1 940 | 493-UPW1J680MPD1TACT-ND | € 0,60000 | Upgrade |
| UPJ1H680MPD1TD | Nichicon | 2 696 | 493-5057-1-ND | € 0,40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,38000 | € 0,38 |
| 10 | € 0,23200 | € 2,32 |
| 50 | € 0,17100 | € 8,55 |
| 100 | € 0,15150 | € 15,15 |
| 500 | € 0,11772 | € 58,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,10704 | € 107,04 |
| 2 000 | € 0,09818 | € 196,36 |
| 3 000 | € 0,09369 | € 281,07 |
| 5 000 | € 0,08870 | € 443,50 |
| 7 000 | € 0,08576 | € 600,32 |
| 10 000 | € 0,08292 | € 829,20 |
| Unit Price without VAT: | € 0,38000 |
|---|---|
| Unit Price with VAT: | € 0,45980 |