



UPA1E561MPD6TD | |
|---|---|
DigiKey Part Number | 493-4910-1-ND - Cut Tape (CT) 493-4910-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1E561MPD6TD |
Description | CAP ALUM 560UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 560 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1E561MPD6TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 930 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.24 A @ 100 kHz |
Part Status Active | Impedance 49 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,82000 | € 0,82 |
| 10 | € 0,52400 | € 5,24 |
| 50 | € 0,39720 | € 19,86 |
| 100 | € 0,35690 | € 35,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,28728 | € 143,64 |
| 1 000 | € 0,26534 | € 265,34 |
| 1 500 | € 0,25427 | € 381,40 |
| 2 500 | € 0,24192 | € 604,80 |
| 3 500 | € 0,23467 | € 821,34 |
| 5 000 | € 0,22765 | € 1 138,25 |
| Unit Price without VAT: | € 0,82000 |
|---|---|
| Unit Price with VAT: | € 0,99220 |