



UPA0J561MPD1TD | |
|---|---|
DigiKey Part Number | 493-4857-1-ND - Cut Tape (CT) 493-4857-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA0J561MPD1TD |
Description | CAP ALUM 560UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 560 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA0J561MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 472.5 mA @ 120 Hz | |
Impedance | 90 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,48000 | € 0,48 |
| 10 | € 0,29800 | € 2,98 |
| 50 | € 0,22100 | € 11,05 |
| 100 | € 0,19670 | € 19,67 |
| 500 | € 0,15474 | € 77,37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,14148 | € 141,48 |
| 2 000 | € 0,13045 | € 260,90 |
| 3 000 | € 0,12488 | € 374,64 |
| 5 000 | € 0,11867 | € 593,35 |
| 7 000 | € 0,11502 | € 805,14 |
| 10 000 | € 0,11149 | € 1 114,90 |
| 12 000 | € 0,10982 | € 1 317,84 |
| 24 000 | € 0,10414 | € 2 499,36 |
| 25 000 | € 0,10384 | € 2 596,00 |
| Unit Price without VAT: | € 0,48000 |
|---|---|
| Unit Price with VAT: | € 0,58080 |