



UKW1J471MHD1TO | |
|---|---|
DigiKey Part Number | 493-10737-1-ND - Cut Tape (CT) 493-10737-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKW1J471MHD1TO |
Description | CAP ALUM 470UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKW1J471MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 880 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.32 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UFW1J471MHD | Nichicon | 2 069 | 493-15155-ND | € 1,05000 | Parametric Equivalent |
| UFW1J471MHD1TO | Nichicon | 2 043 | 493-11032-1-ND | € 1,05000 | Parametric Equivalent |
| UKW1J471MHD | Nichicon | 750 | 493-15505-ND | € 1,33000 | Parametric Equivalent |
| UVK1J471MHD | Nichicon | 0 | UVK1J471MHD-ND | € 0,42602 | Parametric Equivalent |
| UVR1J471MHD | Nichicon | 651 | 493-1127-ND | € 0,95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,33000 | € 1,33 |
| 10 | € 0,86000 | € 8,60 |
| 50 | € 0,66400 | € 33,20 |
| 100 | € 0,60180 | € 60,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,49484 | € 247,42 |
| 1 000 | € 0,46116 | € 461,16 |
| 1 500 | € 0,44417 | € 666,25 |
| 2 500 | € 0,42522 | € 1 063,05 |
| 3 500 | € 0,41408 | € 1 449,28 |
| 5 000 | € 0,40332 | € 2 016,60 |
| Unit Price without VAT: | € 1,33000 |
|---|---|
| Unit Price with VAT: | € 1,60930 |