



UKA1V221MPD1TD | |
|---|---|
DigiKey Part Number | 493-4665-1-ND - Cut Tape (CT) 493-4665-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKA1V221MPD1TD |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKA1V221MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 260 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 390 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJA221M1VBK-0811S | Surge | 755 | 4403-RJA221M1VBK-0811S-ND | € 0,27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,82000 | € 0,82 |
| 10 | € 0,51800 | € 5,18 |
| 50 | € 0,39160 | € 19,58 |
| 100 | € 0,35170 | € 35,17 |
| 500 | € 0,28294 | € 141,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,26128 | € 261,28 |
| 2 000 | € 0,24327 | € 486,54 |
| 3 000 | € 0,23417 | € 702,51 |
| 5 000 | € 0,22404 | € 1 120,20 |
| 7 000 | € 0,21808 | € 1 526,56 |
| 10 000 | € 0,21233 | € 2 123,30 |
| Unit Price without VAT: | € 0,82000 |
|---|---|
| Unit Price with VAT: | € 0,99220 |