



UKA1E471MPD1TD | |
|---|---|
DigiKey Part Number | 493-4654-1-ND - Cut Tape (CT) 493-4654-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKA1E471MPD1TD |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKA1E471MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 380 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 570 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1E471MPD6TD | Nichicon | 5 945 | 493-4907-1-ND | € 0,68000 | Similar |
| ECA-1EHG471B | Panasonic Industry | 448 | P19521CT-ND | € 0,69000 | Direct |
| 860160475022 | Würth Elektronik | 101 | 732-9522-1-ND | € 0,54000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,17000 | € 1,17 |
| 10 | € 0,75500 | € 7,55 |
| 50 | € 0,57900 | € 28,95 |
| 100 | € 0,52340 | € 52,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,42788 | € 213,94 |
| 1 000 | € 0,39776 | € 397,76 |
| 1 500 | € 0,38256 | € 573,84 |
| 2 500 | € 0,36562 | € 914,05 |
| 3 500 | € 0,35567 | € 1 244,85 |
| 5 000 | € 0,34605 | € 1 730,25 |
| Unit Price without VAT: | € 1,17000 |
|---|---|
| Unit Price with VAT: | € 1,41570 |