



UHW1E821MPD6TD | |
|---|---|
DigiKey Part Number | 493-UHW1E821MPD6TDCT-ND - Cut Tape (CT) UHW1E821MPD6TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW1E821MPD6TD |
Description | CAP ALUM 820UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 820 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1E821MPD6TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.2 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,90000 | € 0,90 |
| 10 | € 0,57300 | € 5,73 |
| 50 | € 0,43500 | € 21,75 |
| 100 | € 0,39130 | € 39,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,31616 | € 158,08 |
| 1 000 | € 0,29243 | € 292,43 |
| 1 500 | € 0,28047 | € 420,70 |
| 2 500 | € 0,26712 | € 667,80 |
| 3 500 | € 0,25928 | € 907,48 |
| 5 000 | € 0,25170 | € 1 258,50 |
| Unit Price without VAT: | € 0,90000 |
|---|---|
| Unit Price with VAT: | € 1,08900 |