



UHW1A332MHD1TO | |
|---|---|
DigiKey Part Number | 493-UHW1A332MHD1TOCT-ND - Cut Tape (CT) UHW1A332MHD1TO-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW1A332MHD1TO |
Description | CAP ALUM 3300UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1A332MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.95 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.6 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHW1A332MHD | Nichicon | 480 | 493-6843-ND | € 1,21000 | Parametric Equivalent |
| 10ZLH3300MEFC12.5X20 | Rubycon | 480 | 1189-2173-ND | € 1,26000 | Parametric Equivalent |
| EEU-FR1A332 | Panasonic Industry | 3 987 | P14383-ND | € 1,43000 | Parametric Equivalent |
| EEU-FR1A332B | Panasonic Industry | 1 018 | P15324CT-ND | € 1,46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,65000 | € 1,65 |
| 10 | € 1,08200 | € 10,82 |
| 50 | € 0,84240 | € 42,12 |
| 100 | € 0,76670 | € 76,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,40734 | € 203,67 |
| 1 000 | € 0,37838 | € 378,38 |
| 1 500 | € 0,36376 | € 545,64 |
| 2 500 | € 0,34746 | € 868,65 |
| 3 500 | € 0,33788 | € 1 182,58 |
| 5 000 | € 0,32863 | € 1 643,15 |
| Unit Price without VAT: | € 1,65000 |
|---|---|
| Unit Price with VAT: | € 1,99650 |