



UHW1A152MPD1TD | |
|---|---|
DigiKey Part Number | 493-UHW1A152MPD1TDCT-ND - Cut Tape (CT) UHW1A152MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW1A152MPD1TD |
Description | CAP ALUM 1500UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1A152MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.2 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,83000 | € 0,83 |
| 10 | € 0,52500 | € 5,25 |
| 50 | € 0,39760 | € 19,88 |
| 100 | € 0,35720 | € 35,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,28754 | € 143,77 |
| 1 000 | € 0,26555 | € 265,55 |
| 1 500 | € 0,25446 | € 381,69 |
| 2 500 | € 0,24208 | € 605,20 |
| 3 500 | € 0,23481 | € 821,83 |
| 5 000 | € 0,22778 | € 1 138,90 |
| Unit Price without VAT: | € 0,83000 |
|---|---|
| Unit Price with VAT: | € 1,00430 |